RSF015N06FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114EU3HZGT106

DigiKey Part Number
DTC114EU3HZGT106TR-ND - Tape & Reel (TR)
DTC114EU3HZGT106CT-ND - Cut Tape (CT)
DTC114EU3HZGT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114EU3HZGT106
Description
TRANS PREBIAS NPN 50V 0.1A UMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC114EU3HZGT106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
UMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,959
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.45500¥14.55
100¥0.90880¥90.88
500¥0.66982¥334.91
1,000¥0.59242¥592.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49363¥1,480.89
6,000¥0.44378¥2,662.68
9,000¥0.41835¥3,765.15
15,000¥0.38975¥5,846.25
21,000¥0.37280¥7,828.80
30,000¥0.35633¥10,689.90
75,000¥0.32016¥24,012.00
150,000¥0.29781¥44,671.50
Manufacturers Standard Package