DTA123YEFRATL | ||
---|---|---|
DigiKey Part Number | 846-DTA123YEFRATLTR-ND - Tape & Reel (TR) 846-DTA123YEFRATLCT-ND - Cut Tape (CT) 846-DTA123YEFRATLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTA123YEFRATL | |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.07300 | ¥20.73 |
100 | ¥1.01140 | ¥101.14 |
500 | ¥0.84372 | ¥421.86 |
1,000 | ¥0.58624 | ¥586.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50812 | ¥1,524.36 |
6,000 | ¥0.47131 | ¥2,827.86 |
9,000 | ¥0.39085 | ¥3,517.65 |
30,000 | ¥0.38395 | ¥11,518.50 |
75,000 | ¥0.34487 | ¥25,865.25 |
150,000 | ¥0.29889 | ¥44,833.50 |