
DA221TL | |
|---|---|
DigiKey Part Number | DA221TLTR-ND - Tape & Reel (TR) DA221TLCT-ND - Cut Tape (CT) DA221TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA221TL |
Description | DIODE ARRAY GP 20V 100MA EMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DA221TL Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Manufacturer Rohm Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-75, SOT-416 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package EMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96000 | ¥19.60 |
| 100 | ¥1.22970 | ¥122.97 |
| 500 | ¥0.91218 | ¥456.09 |
| 1,000 | ¥0.80955 | ¥809.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.67875 | ¥2,036.25 |
| 6,000 | ¥0.61274 | ¥3,676.44 |
| 9,000 | ¥0.57908 | ¥5,211.72 |
| 15,000 | ¥0.54124 | ¥8,118.60 |
| 21,000 | ¥0.51882 | ¥10,895.22 |
| 30,000 | ¥0.49702 | ¥14,910.60 |










