BU90T82-ZE2 | ||
---|---|---|
DigiKey Part Number | BU90T82-ZE2TR-ND - Tape & Reel (TR) BU90T82-ZE2CT-ND - Cut Tape (CT) BU90T82-ZE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BU90T82-ZE2 | |
Description | IC DRIVER 8/0 27BIT LVDS DUAL | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8/0 Driver LVDS | |
Datasheet | Datasheet | |
EDA/CAD Models | BU90T82-ZE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 1.218Gbps | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.19000 | ¥72.19 |
10 | ¥65.25000 | ¥652.50 |
25 | ¥62.21280 | ¥1,555.32 |
100 | ¥54.02040 | ¥5,402.04 |
250 | ¥51.59228 | ¥12,898.07 |
500 | ¥47.03992 | ¥23,519.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥40.97028 | ¥61,455.42 |