
BR34E02FVT-3E2 | |
|---|---|
DigiKey Part Number | BR34E02FVT-3E2TR-ND - Tape & Reel (TR) BR34E02FVT-3E2CT-ND - Cut Tape (CT) BR34E02FVT-3E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR34E02FVT-3E2 |
Description | IC EEPROM 2KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR34E02FVT-3E2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M34E02-FDW6TP | STMicroelectronics | 7,899 | 497-17907-1-ND | ¥474.00000 | MFR Recommended |
| 24AA024-I/MS | Microchip Technology | 0 | 24AA024-I/MS-ND | ¥635.67500 | Similar |
| 24AA024-I/ST | Microchip Technology | 600 | 24AA024-I/ST-ND | ¥627.00000 | Similar |
| 24AA024H-I/MS | Microchip Technology | 0 | 24AA024H-I/MS-ND | ¥635.67500 | Similar |
| 24AA024H-I/ST | Microchip Technology | 0 | 24AA024H-I/ST-ND | ¥635.67500 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥4.37800 | ¥43.78 |
| 25 | ¥4.26520 | ¥106.63 |
| 50 | ¥4.17740 | ¥208.87 |
| 100 | ¥4.08790 | ¥408.79 |
| 250 | ¥3.96860 | ¥992.15 |
| 500 | ¥3.87766 | ¥1,938.83 |
| 1,000 | ¥3.78679 | ¥3,786.79 |

