
BR25H320FJ-2CE2 | |
|---|---|
DigiKey Part Number | BR25H320FJ-2CE2TR-ND - Tape & Reel (TR) BR25H320FJ-2CE2CT-ND - Cut Tape (CT) BR25H320FJ-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320FJ-2CE2 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25H320FJ-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H320FJ-5ACE2 | Rohm Semiconductor | 2,438 | 846-BR25H320FJ-5ACE2CT-ND | ¥6.08000 | MFR Recommended |
| 25C320/SN | Microchip Technology | 305 | 25C320/SN-ND | ¥7.87000 | Similar |
| 25C320T/SN | Microchip Technology | 0 | 25C320T/SN-ND | ¥8.74255 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥5.23300 | ¥52.33 |
| 25 | ¥5.09200 | ¥127.30 |
| 50 | ¥4.98460 | ¥249.23 |
| 100 | ¥4.87550 | ¥487.55 |
| 250 | ¥4.73024 | ¥1,182.56 |
| 500 | ¥4.62000 | ¥2,310.00 |
| 1,000 | ¥4.51006 | ¥4,510.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.36555 | ¥10,913.88 |

