
BR24G64FVM-5TR | |
|---|---|
DigiKey Part Number | 846-BR24G64FVM-5TR-ND - Tape & Reel (TR) 846-BR24G64FVM-5TRCT-ND - Cut Tape (CT) 846-BR24G64FVM-5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G64FVM-5TR |
Description | IC EEPROM 64KBIT I2C 1MHZ 8MSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.65600 | ¥46.56 |
| 25 | ¥4.53160 | ¥113.29 |
| 50 | ¥4.43580 | ¥221.79 |
| 100 | ¥4.33980 | ¥433.98 |
| 250 | ¥4.21180 | ¥1,052.95 |
| 500 | ¥4.11438 | ¥2,057.19 |
| 1,000 | ¥4.01697 | ¥4,016.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.86365 | ¥11,590.95 |
| 6,000 | ¥3.76798 | ¥22,607.88 |
| 9,000 | ¥3.71255 | ¥33,412.95 |
| 15,000 | ¥3.64342 | ¥54,651.30 |
| 21,000 | ¥3.59835 | ¥75,565.35 |











