
BR24G08FVT-3AGE2 | |
|---|---|
DigiKey Part Number | 846-BR24G08FVT-3AGE2TR-ND - Tape & Reel (TR) 846-BR24G08FVT-3AGE2CT-ND - Cut Tape (CT) 846-BR24G08FVT-3AGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G08FVT-3AGE2 |
Description | IC EEPROM 8KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G08FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVT-5E2 | Rohm Semiconductor | 2,945 | 846-BR24G08FVT-5E2CT-ND | ¥2.78000 | MFR Recommended |
| 24AA08-I/ST | Microchip Technology | 0 | 24AA08-I/ST-ND | ¥3.72259 | Similar |
| 24AA08T-I/ST | Microchip Technology | 0 | 24AA08T-I/ST-ND | ¥4.00652 | Similar |
| 24LC08B-E/ST | Microchip Technology | 0 | 24LC08B-E/ST-ND | ¥5.04525 | Similar |
| 24LC08B-I/ST | Microchip Technology | 780 | 24LC08B-I/ST-ND | ¥3.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥2.03200 | ¥20.32 |
| 25 | ¥1.97680 | ¥49.42 |
| 50 | ¥1.93740 | ¥96.87 |
| 100 | ¥1.89710 | ¥189.71 |
| 250 | ¥1.84356 | ¥460.89 |
| 500 | ¥1.80238 | ¥901.19 |
| 1,000 | ¥1.76102 | ¥1,761.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.69549 | ¥5,086.47 |

