BM63767S-VA | ||
---|---|---|
DigiKey Part Number | BM63767S-VA-ND | |
Manufacturer | ||
Manufacturer Product Number | BM63767S-VA | |
Description | 600V IGBT INTELLIGENT POWER MODU | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 25-PowerDIP Module (1.134", 28.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.69000 | ¥218.69 |
60 | ¥181.30217 | ¥10,878.13 |
120 | ¥169.97058 | ¥20,396.47 |
540 | ¥145.04163 | ¥78,322.48 |