BM2P093 | ||
---|---|---|
DigiKey Part Number | 846-BM2P093-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P093 | |
Description | IC REG FLYBACK 500MA 7DIP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 500mA 8-DIP (0.300", 7.62mm), 7 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 7-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DIP7F Package Information |
Other Related Documents | BM2P093 Flammability |
Product Training Modules | Industrial Motor Products: Part 2 - Sensing and Voltage Converters |
Video File | High accuracy current monitoring contributes to improved application reliability |
Environmental Information | BM2P093 Whisker Info |
Reliability Documents | BM2P093 Reliability Test |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.64589 | ¥17,291.78 |
Alternate Purchasing Options
Attribute | Description |
---|---|
Other Names | 846-BM2P093 |
Standard Package | 50 |