BH1751FVI-TR | ||
---|---|---|
DigiKey Part Number | BH1751FVITR-ND - Tape & Reel (TR) BH1751FVICT-ND - Cut Tape (CT) BH1751FVIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BH1751FVI-TR | |
Description | SENSOR OPT 560NM AMBIENT 6WSOF | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 560nm I2C 6-SMD, Flat Lead Exposed Pad | |
EDA/CAD Models | BH1751FVI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 6-WSOF | |
Base Product Number |