BA15BC0WFP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA15BC0WFP-E2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD00C0AWFP-E2

DigiKey Part Number
BD00C0AWFP-E2TR-ND - Tape & Reel (TR)
BD00C0AWFP-E2CT-ND - Cut Tape (CT)
BD00C0AWFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWFP-E2
Description
IC REG LINEAR POS ADJ 1A TO252-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD00C0AWFP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
1 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥10.28300¥102.83
25¥9.34160¥233.54
100¥8.30830¥830.83
250¥7.81524¥1,953.81
500¥7.51804¥3,759.02
1,000¥7.27355¥7,273.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.07222¥14,144.44
4,000¥6.90658¥27,626.32
6,000¥6.82362¥40,941.72
10,000¥6.73167¥67,316.70
Manufacturers Standard Package