BAT54HMFHT116 | ||
---|---|---|
DigiKey Part Number | BAT54HMFHT116TR-ND - Tape & Reel (TR) BAT54HMFHT116CT-ND - Cut Tape (CT) BAT54HMFHT116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54HMFHT116 | |
Description | DIODE SCHOTTKY 30V 200MA SSD3 | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SSD3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54HMFHT116 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Environmental Information | |
Design Resources | SSD3M1chip 1wire Inner Structure |
Featured Product | Automotive Schottky Diodes |
HTML Datasheet | SSD3M T116 Taping Spec |
EDA Models | BAT54HMFHT116 Models |
Reliability Documents | SBD-SMD Reliability Test |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.17100 | ¥11.71 |
100 | ¥0.63250 | ¥63.25 |
500 | ¥0.49654 | ¥248.27 |
1,000 | ¥0.34485 | ¥344.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28564 | ¥856.92 |
6,000 | ¥0.27013 | ¥1,620.78 |
9,000 | ¥0.22990 | ¥2,069.10 |
30,000 | ¥0.21266 | ¥6,379.80 |
75,000 | ¥0.18392 | ¥13,794.00 |
150,000 | ¥0.15288 | ¥22,932.00 |
Attribute | Description |
---|---|
Other Names | BAT54HMFHT116CT BAT54HMFHT116TR BAT54HMFHT116DKR |
Standard Package | 3,000 |