846-1002-KIT | ||
---|---|---|
DigiKey Part Number | 846-1002-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 846-1002-KIT | |
Description | KIT MOSFET 5EA OF 13 VALUES | |
Customer Reference | ||
Detailed Description | MOSFETs Kit 70 Pieces (14 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Book | |
Part Status | Discontinued at Digi-Key | |
Kit Type | MOSFETs | |
Quantity | 70 Pieces (14 Values - 5 Each) | |
Mounting Type | Surface Mount | |
Packages Included | EMT3, EMT5, EMT6, SMT3, SMT6, SST3, UMD3, UMT6, VMT3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Description | Quantity |
---|---|---|
2SK3019TL | MOSFET N-CH 30V 100MA EMT3 | 5 |
UM6J1NTN | MOSFET 2P-CH 30V 0.2A UMT6 | 5 |
RJK005N03T146 | MOSFET N-CH 30V 500MA SMT3 | 5 |
RJU002N06T106 | MOSFET N-CH 60V 200MA UMT3 | 5 |
RJU003N03T106 | MOSFET N-CH 30V 300MA UMT3 | 5 |
Attribute | Description |
---|---|
Other Names | Q5042525 |
Standard Package | 1 |