2SCR293PHZGT100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥1.64209
Datasheet
Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR293PHZGT100

DigiKey Part Number
846-2SCR293PHZGT100TR-ND - Tape & Reel (TR)
846-2SCR293PHZGT100CT-ND - Cut Tape (CT)
846-2SCR293PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR293PHZGT100
Description
TRANS NPN 30V 1A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 2 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2 W
Part Status
Active
Frequency - Transition
320MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR293PT100Rohm Semiconductor02SCR293PT100-ND¥1.64209Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.43300¥54.33
100¥3.54370¥354.37
500¥2.72926¥1,364.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.46686¥2,466.86
2,000¥2.24597¥4,491.94
3,000¥2.13338¥6,400.14
5,000¥2.00683¥10,034.15
7,000¥1.93188¥13,523.16
10,000¥1.85905¥18,590.50
Manufacturers Standard Package