Similar
Similar
Similar
Similar
Similar

2SA1900T100Q | |
|---|---|
DigiKey Part Number | 2SA1900T100QTR-ND - Tape & Reel (TR) 2SA1900T100QCT-ND - Cut Tape (CT) 2SA1900T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1900T100Q |
Description | TRANS PNP 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 111 | 2SAR513P5T100CT-ND | ¥5.38000 | Similar |
| 2SA2070(TE12L,F) | Toshiba Semiconductor and Storage | 1,121 | 264-2SA2070(TE12L,F)CT-ND | ¥7.11000 | Similar |
| 2SB1122T-TD-E | onsemi | 1,755 | 2SB1122T-TD-EOSCT-ND | ¥6.53000 | Similar |
| 2SB1123S-TD-E | onsemi | 1,525 | 2SB1123S-TD-EOSCT-ND | ¥7.19000 | Similar |
| 2SB1123T-TD-E | onsemi | 1,096 | 488-2SB1123T-TD-ECT-ND | ¥7.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥5.40800 | ¥54.08 |
| 100 | ¥3.52790 | ¥352.79 |
| 500 | ¥2.71744 | ¥1,358.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.45636 | ¥2,456.36 |
| 2,000 | ¥2.23660 | ¥4,473.20 |
| 3,000 | ¥2.12458 | ¥6,373.74 |
| 5,000 | ¥1.99871 | ¥9,993.55 |
| 7,000 | ¥1.92416 | ¥13,469.12 |
| 10,000 | ¥1.85168 | ¥18,516.80 |




