


SM-RVT70HSSNWN00 | |
|---|---|
DigiKey Part Number | 5436-SM-RVT70HSSNWN00-ND |
Manufacturer | |
Manufacturer Product Number | SM-RVT70HSSNWN00 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) CAN, I2C, RS-232, RS-485, SPI, UART, USB 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Category | Viewing Area 156.90mm W x 89.64mm H |
Manufacturer Riverdi | Backlight LED - White |
Packaging Bulk | Dot Pixels 1024 x 600 |
Part Status Active | Interface CAN, I2C, RS-232, RS-485, SPI, UART, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type STM32H757XIH6 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Background Color Black |
Diagonal Screen Size 7" (177.80mm) | Dot Pitch 0.15mm W x 0.14mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,502.16000 | ¥1,502.16 |




