UAL25-1KF8 | ||
---|---|---|
DigiKey Part Number | 696-1498-ND | |
Manufacturer | ||
Manufacturer Product Number | UAL25-1KF8 | |
Description | RES CHAS MNT 1K OHM 1% 25W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | UAL25-1KF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Lighting and Resistors |
Environmental Information | |
Featured Product | |
CAD Models | UAL25-1KF8 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.87000 | ¥31.87 |
10 | ¥26.99000 | ¥269.90 |
25 | ¥26.76200 | ¥669.05 |
50 | ¥24.48420 | ¥1,224.21 |
100 | ¥19.92930 | ¥1,992.93 |
250 | ¥18.22128 | ¥4,555.32 |
500 | ¥16.51296 | ¥8,256.48 |
1,000 | ¥14.52004 | ¥14,520.04 |
5,000 | ¥14.09438 | ¥70,471.90 |
Attribute | Description |
---|---|
Other Names | UAL-25-1000F UAL-25 1000 OHM 1% 696-1498 UAL25-1KF8-ND UAL-25-1000F-ND UAL251KF8 |
Standard Package | 25 |