UAL25-10RF8 | ||
---|---|---|
DigiKey Part Number | 696-1497-ND | |
Manufacturer | ||
Manufacturer Product Number | UAL25-10RF8 | |
Description | RES CHAS MNT 10 OHM 1% 25W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±1% 25W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | UAL25-10RF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Riedon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.063" L x 1.079" W (27.00mm x 27.40mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.87000 | ¥31.87 |
10 | ¥26.99100 | ¥269.91 |
25 | ¥26.76360 | ¥669.09 |
50 | ¥24.48540 | ¥1,224.27 |
100 | ¥19.93030 | ¥1,993.03 |
250 | ¥18.22224 | ¥4,555.56 |
500 | ¥16.51382 | ¥8,256.91 |
1,000 | ¥14.52079 | ¥14,520.79 |
5,000 | ¥14.09511 | ¥70,475.55 |