JLLN-400

DigiKey Part Number
696-1831-ND
Manufacturer
Manufacturer Product Number
JLLN-400
Description
FUSE CRTRDGE 400A 300VAC/125VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
400A 300 VAC 125 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon
Series
Packaging
-
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
400A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.312" Dia x 0.828" L (33.30mm x 21.00mm)
All prices are in CNY
696-1831-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥751.29000¥751.29
5¥713.72200¥3,568.61
10¥676.15800¥6,761.58
50¥563.46480¥28,173.24
100¥525.90040¥52,590.04