RT9088GQW | ||
---|---|---|
DigiKey Part Number | RT9088GQWTR-ND - Tape & Reel (TR) RT9088GQWCT-ND - Cut Tape (CT) RT9088GQWDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9088GQW | |
Description | IC REG CONV DDR 1OUT 10WDFN | |
Customer Reference | ||
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 10-WDFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |