
RT5750AHGJ6 | |
|---|---|
DigiKey Part Number | 1028-RT5750AHGJ6TR-ND - Tape & Reel (TR) 1028-RT5750AHGJ6CT-ND - Cut Tape (CT) 1028-RT5750AHGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5750AHGJ6 |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.51000 | ¥3.51 |
| 10 | ¥2.46400 | ¥24.64 |
| 25 | ¥2.19680 | ¥54.92 |
| 100 | ¥1.90000 | ¥190.00 |
| 250 | ¥1.75884 | ¥439.71 |
| 500 | ¥1.67364 | ¥836.82 |
| 1,000 | ¥1.60358 | ¥1,603.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.51692 | ¥4,550.76 |
| 6,000 | ¥1.47453 | ¥8,847.18 |
| 9,000 | ¥1.45328 | ¥13,079.52 |
| 15,000 | ¥1.42976 | ¥21,446.40 |
| 21,000 | ¥1.41600 | ¥29,736.00 |
| 30,000 | ¥1.40278 | ¥42,083.40 |



