EXPLORER-WSUB1G | ||
---|---|---|
DigiKey Part Number | EXPLORER-WSUB1G-ND | |
Manufacturer | ||
Manufacturer Product Number | EXPLORER-WSUB1G | |
Description | RF ANLZ HANDHELD 240MHZ-960MHZ | |
Customer Reference | ||
Detailed Description | 240MHz ~ 960MHz Handheld Spectrum Analyzer USB Port Battery | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Spectrum Analyzer | |
Style | Handheld | |
Frequency Range | 240MHz ~ 960MHz | |
Amplitude (Level) Range | - | |
Features | USB Port | |
Includes | Battery |
Resource Type | Link |
---|---|
Datasheets | RF Explorer |
HTML Datasheet | RF Explorer |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A992A |
HTSUS | 9030.33.3800 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
109990010 | Seeed Technology Co., Ltd | 50 | 1597-1172-ND | ¥1,254.18000 | Direct |
Attribute | Description |
---|---|
Other Names | EXP-WSUB1G-ND |
Standard Package | 1 |