
RSA-3269 | |
|---|---|
DigiKey Part Number | 5480-RSA-3269-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3269 |
Description | SMA FEMALE BH; 50 OHMS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Extended Insulation |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Flange | Voltage Rating 335 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.05000 | ¥102.05 |
| 10 | ¥86.75200 | ¥867.52 |
| 100 | ¥73.73780 | ¥7,373.78 |
| 1,000 | ¥62.68971 | ¥62,689.71 |


