624 731 3 0 RT | ||
---|---|---|
DigiKey Part Number | 2172-62473130RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 731 3 0 RT | |
Description | CRIMPING DIE SET | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set and Locator For Terminals, 1 ~ 2.5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 1 ~ 2.5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,671.12000 | ¥1,671.12 |