624 1492 3 012 RT | ||
---|---|---|
DigiKey Part Number | 2172-62414923012RT-ND | |
Manufacturer | ||
Manufacturer Product Number | 624 1492 3 012 RT | |
Description | CRIMPING DIE LOCATOR/ WIRE STOP | |
Customer Reference | ||
Detailed Description | Tool Die Set and Locator For Terminals, 1.5 ~ 5mm² |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Terminals, 1.5 ~ 5mm² | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8203.20.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,182.82000 | ¥3,182.82 |
10 | ¥2,977.49500 | ¥29,774.95 |
Attribute | Description |
---|---|
Other Names | 2172-62414923012 2172-62414923012RT 2172-62414923012-ND 624 1492 3 012 |
Standard Package | 1 |