X9C103SZT2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥36.00286
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥28.79312
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 17,232
Unit Price: ¥59.46000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: ¥34.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,549
Unit Price: ¥44.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,474
Unit Price: ¥47.14000
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X9C103SZT2

DigiKey Part Number
X9C103SZT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X9C103SZT2
Description
IC DGTL POT 10KOHM 100TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
X9C103SZT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
±300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
0°C ~ 70°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types