
R7FS124762A01CLM#AC1 | |
|---|---|
DigiKey Part Number | R7FS124762A01CLM#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124762A01CLM#AC1 |
Description | IC MCU 32BIT 64KB FLASH 36WFLGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 36-WFLGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 11x14b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 36-WFLGA (4x4) | |
Package / Case | 36-WFLGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.42000 | ¥32.42 |
| 10 | ¥24.46900 | ¥244.69 |
| 25 | ¥22.48960 | ¥562.24 |
| 100 | ¥20.31230 | ¥2,031.23 |
| 490 | ¥18.66416 | ¥9,145.44 |





