16 UTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL854102FRZ

DigiKey Part Number
ISL854102FRZ-ND
Manufacturer
Manufacturer Product Number
ISL854102FRZ
Description
IC REG BUCK ADJ 1.2A 12DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.2A 12-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
500kHz, 300kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,254
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.69000¥26.69
10¥20.00100¥200.01
25¥18.33120¥458.28
100¥16.49090¥1,649.09
250¥15.61404¥3,903.51
750¥14.82085¥11,115.64
1,500¥14.43259¥21,648.88
3,000¥14.11301¥42,339.03
5,250¥13.89690¥72,958.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.