
ISL8117AFRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8117AFRZ-T7ATR-ND - Tape & Reel (TR) ISL8117AFRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8117AFRZ-T7A |
Description | IC REG CTRLR BUCK 16QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.86000 | ¥42.86 |
| 10 | ¥32.62800 | ¥326.28 |
| 25 | ¥30.08160 | ¥752.04 |
| 100 | ¥27.27930 | ¥2,727.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥25.94336 | ¥6,485.84 |
| 500 | ¥25.13800 | ¥12,569.00 |
| 750 | ¥24.73463 | ¥18,550.97 |
| 1,250 | ¥24.28791 | ¥30,359.89 |
| 1,750 | ¥24.02661 | ¥42,046.57 |
| 2,500 | ¥23.77545 | ¥59,438.62 |











