10 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6292-2CR3Z

DigiKey Part Number
ISL6292-2CR3Z-ND
Manufacturer
Manufacturer Product Number
ISL6292-2CR3Z
Description
IC BATT CHG LI-ION 1CELL 10DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL6292-2CR3Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
USB
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,699
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.10000¥20.10
10¥14.90200¥149.02
25¥13.60560¥340.14
100¥12.18020¥1,218.02
300¥11.38433¥3,415.30
500¥11.08998¥5,544.99
1,000¥10.75250¥10,752.50
2,500¥10.39636¥25,990.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.