


ISL3153EIUZ-T7A | |
|---|---|
DigiKey Part Number | ISL3153EIUZ-T7ATR-ND - Tape & Reel (TR) ISL3153EIUZ-T7ACT-ND - Cut Tape (CT) ISL3153EIUZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3153EIUZ-T7A |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.91000 | ¥22.91 |
| 10 | ¥17.11000 | ¥171.10 |
| 25 | ¥15.65240 | ¥391.31 |
| 100 | ¥14.05390 | ¥1,405.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.29100 | ¥3,322.75 |
| 500 | ¥12.83106 | ¥6,415.53 |
| 750 | ¥12.60088 | ¥9,450.66 |
| 1,250 | ¥12.34577 | ¥15,432.21 |
| 1,750 | ¥12.19665 | ¥21,344.14 |
| 2,500 | ¥12.05326 | ¥30,133.15 |
| 6,250 | ¥11.74444 | ¥73,402.75 |

