HS4114

DigiKey Part Number
800-HS4114TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS4114
Description
HS4114 1.5%RH RELATIVE HUMIDITY
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3.5% RH 4 s Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Voltage
Output
-
Accuracy
±3.5% RH
Response Time
4 s
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-LGA (2.5x2.5)
Obsolete
This product is no longer manufactured.