HIP2103_4MBEVAL1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2103_4MBEVAL1Z

DigiKey Part Number
HIP2103_4MBEVAL1Z-ND
Manufacturer
Manufacturer Product Number
HIP2103_4MBEVAL1Z
Description
EVAL BOARD FOR HIP2103 HIP2104
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HIP2103, HIP2104 - H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
H-Bridge Driver (External FET)
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
HIP2103, HIP2104
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥651.69000¥651.69
10¥650.21300¥6,502.13
Manufacturers Standard Package