ZMOD4510AI1V | ||
---|---|---|
DigiKey Part Number | 800-4329-ND | |
Manufacturer | ||
Manufacturer Product Number | ZMOD4510AI1V | |
Description | SENSOR AIR QUALITY I2C OUTPUT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Air Quality Sensor I2C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | ±15% | |
Output | I2C | |
Operating Temperature | -40°C ~ 65°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply | 11mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.31000 | ¥54.31 |
10 | ¥40.75300 | ¥407.53 |
25 | ¥36.22640 | ¥905.66 |
40 | ¥34.41700 | ¥1,376.68 |
80 | ¥33.51075 | ¥2,680.86 |
490 | ¥28.07669 | ¥13,757.58 |
980 | ¥26.26536 | ¥25,740.05 |