ZL9024MEVAL1Z | ||
---|---|---|
DigiKey Part Number | ZL9024MEVAL1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ZL9024MEVAL1Z | |
Description | EVAL BOARD FOR ZL9024M | |
Customer Reference | ||
Detailed Description | ZL9024M - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1.2V | |
Current - Output | 33A | |
Voltage - Input | 2.75V ~ 4V | |
Regulator Topology | Buck | |
Frequency - Switching | 533kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ZL9024M | |
Base Product Number |