XLH735048.000000X | ||
---|---|---|
DigiKey Part Number | 631-1059-2-ND - Tape & Reel (TR) 631-1059-1-ND - Cut Tape (CT) 631-1059-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLH735048.000000X | |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥8.49600 | ¥84.96 |
50 | ¥7.94440 | ¥397.22 |
100 | ¥7.02090 | ¥702.09 |
500 | ¥6.65102 | ¥3,325.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.54252 | ¥5,542.52 |
3,000 | ¥5.35778 | ¥16,073.34 |
5,000 | ¥5.17302 | ¥25,865.10 |
10,000 | ¥4.98827 | ¥49,882.70 |