XLH536025.000JS4I8 | ||
---|---|---|
DigiKey Part Number | 800-2849-2-ND - Tape & Reel (TR) 800-2849-1-ND - Cut Tape (CT) 800-2849-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XLH536025.000JS4I8 | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.40640 | ¥14,406.40 |
3,000 | ¥13.41288 | ¥40,238.64 |
5,000 | ¥12.91612 | ¥64,580.60 |