SDAH01 | ||
---|---|---|
DigiKey Part Number | 800-3835-ND | |
Manufacturer | ||
Manufacturer Product Number | SDAH01 | |
Description | KIT HUMIDITY TEMP SENSOR | |
Customer Reference | ||
Detailed Description | Humidity, Temperature Kit 10 Pieces (Assorted Per Value) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Kit Type | Humidity, Temperature | |
Quantity | 10 Pieces (Assorted Per Value) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HS300x* |
Featured Product | FS1012/2012 High-Performance MEMS Flow Sensor Modules |
PCN Obsolescence/ EOL | Mult DEV EOL 03/Jan/2024 |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9025.80.1000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.75000 | ¥844.75 |
Attribute | Description |
---|---|
Other Names | 800-3835 2266-SDAH01 |
Standard Package | 1 |