RAA2109252GLG#AG0 | ||
---|---|---|
DigiKey Part Number | RAA2109252GLG#AG0-ND | |
Manufacturer | ||
Manufacturer Product Number | RAA2109252GLG#AG0 | |
Description | DC DC CONVERTER 0.6-5V 0.6-5V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 25A, 25A 4.5V - 14V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 58-PowerBQFN Module | |
Size / Dimension | 0.91" L x 0.71" W x 0.30" H (23.0mm x 18.0mm x 7.5mm) | |
Supplier Device Package | 58-HDA Module (18x23) | |
Base Product Number |