RAA2100404GLG#HD0

DigiKey Part Number
20-RAA2100404GLG#HD0TR-ND - Tape & Reel (TR)
20-RAA2100404GLG#HD0CT-ND - Cut Tape (CT)
20-RAA2100404GLG#HD0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2100404GLG#HD0
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 4A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RAA2100404GLG#HD0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-FDFN Exposed Pad
Size / Dimension
0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.8mm)
Supplier Device Package
10-DFN (3x3)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.54000¥41.54
10¥37.32400¥373.24
25¥35.28680¥882.17
100¥30.58200¥3,058.20
250¥29.01412¥7,253.53
500¥26.03418¥13,017.09
1,000¥21.95659¥21,956.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.85876¥62,576.28
Manufacturers Standard Package