R7FS1JA783A01CFM#BA0 | ||
---|---|---|
DigiKey Part Number | 559-R7FS1JA783A01CFM#BA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FS1JA783A01CFM#BA0 | |
Description | IC MCU 32BIT 256KB FLASH 64LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M23 Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 17x16b, 8x24b Sigma-Delta; D/A 1x8b, 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥39.49366 | ¥50,551.88 |