RMB | USD

Version no longer manufactured. See Alternate Package or Substitute options.
64-LQFP

R5F562T7ADFK#V3

Digi-Key Part Number
R5F562T7ADFK#V3-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F562T7ADFK#V3
Supplier
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I²C, LINbus, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (14x14)
Number of I/O
37
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package90