RMB | USD

Quote Required, submit request here.
100-LQFP

R5F52203BDFP#10

Digi-Key Part Number
559-R5F52203BDFP#10-ND
Manufacturer
Renesas Electronics America Inc
Manufacturer Product Number
R5F52203BDFP#10
Supplier
Description
IC MCU 32BIT 64KB FLASH 100LFQFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
RX RX200 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 100-LFQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Tray
Part Status
Active
Core Processor
RX
Core Size
32-Bit
Speed
32MHz
Connectivity
I²C, IrDA, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
64KB (64K x 8)
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LFQFP (14x14)
Number of I/O
84
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

Additional Resources
AttributeDescription
Other Names559-R5F52203BDFP#10
Standard Package720