R5F51118AGFK#1A | ||
---|---|---|
DigiKey Part Number | 559-R5F51118AGFK#1A-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F51118AGFK#1A | |
Description | IC MCU 32BIT 512KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RX RX111 Microcontroller IC 32-Bit Single-Core 32MHz 512KB (512K x 8) FLASH 64-LQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
720 | ¥31.75900 | ¥22,866.48 |