R5F2138ASDFP#30 | ||
---|---|---|
DigiKey Part Number | R5F2138ASDFP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F2138ASDFP#30 | |
Description | IC MCU 16BIT 96KB FLASH 80LQFP | |
Customer Reference | ||
Detailed Description | R8C R8C/3x/38T-A Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F2138ASDFP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | R8C | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SIO, SSU, UART/USART | |
Peripherals | POR, PWM, Voltage Detect, WDT | |
Number of I/O | 75 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R8C/38T-A Datasheet |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
EDA Models | R5F2138ASDFP#30 Models |
Manuals | R8C/38T-A Hardware Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
R5F111PFAFB#30 | Renesas Electronics Corporation | 720 | R5F111PFAFB#30-ND | ¥31.14000 | Similar |
Attribute | Description |
---|---|
Standard Package | 119 |