R5F10Y47DSP#30 | ||
---|---|---|
DigiKey Part Number | 559-R5F10Y47DSP#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F10Y47DSP#30 | |
Description | IC MCU 16BIT 4KB FLASH 16SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G10 Microcontroller IC 16-Bit 20MHz 4KB (4K x 8) FLASH 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F10Y47DSP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 7x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL78/G10 Datasheet |
Product Training Modules | RL78 ADC |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
PCN Part Status Change | Mult Dev Pkg Chgs 1/Jul/2020 |
EDA Models | R5F10Y47DSP#30 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.00000 | ¥10.00 |
10 | ¥8.95900 | ¥89.59 |
25 | ¥8.50680 | ¥212.67 |
80 | ¥6.98725 | ¥558.98 |
230 | ¥6.53148 | ¥1,502.24 |
490 | ¥5.77206 | ¥2,828.31 |
980 | ¥4.55696 | ¥4,465.82 |
2,450 | ¥4.25315 | ¥10,420.22 |
4,900 | ¥4.04049 | ¥19,798.40 |
Attribute | Description |
---|---|
Other Names | 559-R5F10Y47DSP#30TR-ND 559-R5F10Y47DSP#30DKR-ND 559-R5F10Y47DSP#30DKR 559-R5F10Y47DSP#30CT R5F10Y47DSP#30-ND 559-R5F10Y47DSP#30TR -1161-R5F10Y47DSP#30 559-R5F10Y47DSP#30 559-R5F10Y47DSP#30CT-ND |
Standard Package | 490 |