R5F104GDGNA#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F104GDGNA#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104GDGNA#20 | |
Description | IC MCU 16BIT 48KB FLASH 48HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-HWQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RL78/G14 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥20.45400 | ¥204.54 |
25 | ¥19.29600 | ¥482.40 |
80 | ¥16.43975 | ¥1,315.18 |
416 | ¥15.43613 | ¥6,421.43 |
832 | ¥13.50666 | ¥11,237.54 |
1,248 | ¥11.19118 | ¥13,966.59 |
2,496 | ¥10.41940 | ¥26,006.82 |
4,992 | ¥10.03350 | ¥50,087.23 |
Attribute | Description |
---|---|
Other Names | 559-R5F104GDGNA#20 |
Standard Package | 416 |