R5F104BCANA#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F104BCANA#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F104BCANA#20 | |
Description | IC MCU 16BIT 32KB FLASH 32HWQFN | |
Customer Reference | ||
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥14.14600 | ¥141.46 |
25 | ¥13.34280 | ¥333.57 |
80 | ¥11.36863 | ¥909.49 |
230 | ¥10.67448 | ¥2,455.13 |
490 | ¥9.34018 | ¥4,576.69 |
980 | ¥7.73903 | ¥7,584.25 |
2,450 | ¥7.20526 | ¥17,652.89 |
4,900 | ¥6.93840 | ¥33,998.16 |