PS9851-1-AX | ||
---|---|---|
DigiKey Part Number | 559-1205-ND | |
Manufacturer | ||
Manufacturer Product Number | PS9851-1-AX | |
Description | OPTOISO 2.5KV PUSH PULL 8SSOP | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 2500Vrms 1 Channel 10kV/µs CMTI 8-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PS9851-1, PS9851-2 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
280 | ¥50.71989 | ¥14,201.57 |
Attribute | Description |
---|---|
Other Names | -1161-PS9851-1-AXCT 559-1205 |
Standard Package | 20 |